AmphenolPT02E-14-5PConnecteur circulaire
Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder | |
| 14-5 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 23.9 | |
| 28.6 | |
| 28.6 |
Use this miniature cylindrical PT02E-14-5P connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-5. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 24.33 mm long, 28.57 mm tall and 28.57 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

