AmphenolPT02E-14-2SConnecteur circulaire
Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 14-2 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 28.57 | |
| 28.57 |
This input/output miniature cylindrical PT02E-14-2S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 14-2. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.33 mm long, 28.57 mm tall and 28.57 mm deep. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

