AmphenolPT00A-20-39S(SR)Connecteur circulaire
Conn Circular SKT 39 POS Solder ST Flange Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| 39 | |
| SKT | |
| Solder | |
| 20-39 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 36.5 | |
| 36.5 |
This input/output miniature cylindrical PT00A-20-39S(SR) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 20-39. It has a straight body orientation. This socket type connector's 39 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This product is 59.53 mm long, 36.52 mm tall and 36.52 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

