AmphenolPT00A-14-5PW(027)Connecteur circulaire
Conn Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder | |
| 14-5 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Conductive Zinc Cobalt | |
| Black | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 39.44 | |
| 28.57 | |
| 28.57 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT00A-14-5PW(027) connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 14-5. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This product is 39.44 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

