AmphenolPT00A-12-10P(SR)Connecteur circulaire
Conn Circular PIN 10 POS Solder ST Flange Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Solder | |
| 12-10 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 26.2 | |
| 26.2 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT00A-12-10P(SR) connector from Amphenol is right for you. Its shell size is 12-10. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 48.81 mm long, 26.18 mm tall and 26.18 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

