PanduitPLT1.5I-CAttache-câble
Cable Ties, Standard Locking Nylon 6/6 Natural 35mm 178N Pan-Ty® Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 35 | |
| 178(Min) | |
| -60 | |
| 85 | |
| Package | |
| 142 | |
| 6.1 | |
| 4.6 | |
| Pan-Ty® |
Grouping and organized your electrical wires has never been this easy with this convenient PLT1.5I-C cable tie from Panduit. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 142 mm long, 4.6 mm tall and 6.1 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

