PanduitPLT1.5I-M1Attache-câble
Cable Ties, Standard Locking Nylon 6/6 Brown 35mm 177.92N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Brown | |
| Nylon 6/6 | |
| 35 | |
| 177.92(Min) | |
| -60 | |
| 85 | |
| 142 | |
| 6.1 | |
| 4.6 |
Use this PLT1.5I-M1 cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 142 mm long, 4.6 mm tall and 6.1 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.