PanduitPLM4S-DAttache-câble
Cable Ties, Marker and Flag Nylon 6/6 Natural 102mm 222N Pan-Ty® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Marker and Flag | |
| Natural | |
| Nylon 6/6 | |
| 102 | |
| 222(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 371 | |
| 13.2 | |
| 5.6 | |
| Pan-Ty® |
Bind multiple wires using this PLM4S-D cable tie from Panduit, making an organized and neat setup. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.6 mm tall.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

