NichiconPLF1E100MCL7TPCondensateur en polymère d'aluminium

Cap Aluminum Polymer 10uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.065 Ohm 1.5A 2000h 105°C Ammo Automotive AEC-Q200

Look no further than the PLF1E100MCL7TP conductive polymer aluminum solid capacitor from Nichicon, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 25 VDC. Users like its long lead wire form. It has 2 terminals. This part has a lead diameter of 0.45 mm. This product's terminal pitch is 2.5 mm. The PLF1E100MCL7TP conductive polymer aluminum solid capacitor has a radial termination style. Its leakage current is 125@2Min μA. This product is 6 mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%.

14 000 pièces: Livraison en 2 jours

This item has been discontinued

    Total$492.00Price for 2000

    • (2000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2446+
      Manufacturer Lead Time:
      22 semaines
      • In Stock: 14 000 pièces
      • Price: $0.2460

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.