Product Description
This unique design is made out of durable plastic and was designed to fit perfectly on any Raspberry Pi with a 40 pin header such as the Raspberry Pi 3, 2, B+ We've taken our popular 3D printed design and upgraded it to an injection molded case for superior surface finish, colour, and overall quality. Specifications include injection molded for strength and durability, full accessibility to board ports, rubber feet for grip, aesthetic power/reset switches, cooling fan, LED light hole, high quality hardware, improved ventilation for optimal use. The air vents provide good ventilation while in use.
Features
- Great for playing retro games on emulators,etc.
- Plug and play, no extra drivers needed.
- Play your old school games with authentic retro feel.
- Super sensitive buttons for precision control
More Information
- The Kit is for computer Games Player. These Controllers are NOT compatible with the New Release NES Classic Edition
- Compatible with Win98/ME/2000/2003/XP/7/8/8.1/10, Also compatible with all Mac OS X and beyond.
- Generic USB controller, this uses a standard USB port, if your program or application accepts USB controller input, it can be used natively without drivers or patches, just plug and play. It works with any emulator you wish to download and use. Google SNES emulator and then the same for Roms.
- Third party controller, not original SNES / NES controller. But it works phenomenal with the Raspberry Pi game emulation and so on.
- Cale is approx 66.9 inch Long. Super sensitive buttons for precision control
| Compliant | |
| EAR99 | |
| Active | |
| 9504.90.90.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.