Microchip TechnologyPIC32MX695F512L-80I/PFMicrocontrollers - MCUs

MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the PIC32MX695F512L-80I/PF microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 80 MHz. Its ADC resolution is 10. This device is based on the PIC core architecture. Its flash program memory is 512KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. This is a 32 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 90
  • Manufacturer Lead Time:
    7 semaines
    • Price: $11.028
    1. 90+$11.028

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.