Microchip TechnologyPIC32MX470F512L-I/PFMicrocontrollers - MCUs

MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray

With the PIC32MX470F512L-I/PF microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 80 MHz. Its flash program memory is 512KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. This is a 32 bit processor. Its ADC resolution is 10. This device is based on the PIC core architecture.

172 pièces: Livraison en 2 jours

    Total$3.24Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2319+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 172 pièces
      • Price: $3.237

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.