Microchip TechnologyPIC24FJ16GA004-I/PTMicrocontrollers - MCUs

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray

Used in any modern day system or circuit design this PIC24FJ16GA004-I/PT microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 16KB. This is a 16 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2|2.2 V, while its maximum is 2.75|3.6 V. Its ADC resolution is 10.

317 pièces: Livraison en 2 jours

    Total$2.98Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2308+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 317 pièces
      • Price: $2.983

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.