Microchip TechnologyPIC18LF1220-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 4KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube

This PIC18LF1220-I/P microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its ADC resolution is 10. This device is based on the PIC core architecture. Its flash program memory is 4KB. This is a 8 bit processor.

No Stock Available

Quantity Increments of 25 Minimum 175
  • Manufacturer Lead Time:
    4 semaines
    • Price: $4.492
    1. 175+$4.492
    2. 250+$4.447
    3. 500+$4.402
    4. 1000+$4.358
    5. 2000+$4.315
    6. 2500+$4.272
    7. 3000+$4.229
    8. 4000+$4.187
    9. 5000+$4.145
    10. 10000+$4.103

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.