Microchip TechnologyPIC18F45K20T-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP T/R

Need a strong device that can control other devices in your circuit design? Look no further. This PIC18F45K20T-I/PT microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 64 MHz. Its flash program memory is 32KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 10. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1200 Minimum 1200
  • Manufacturer Lead Time:
    6 semaines
    • Price: $2.787
    1. 1200+$2.787
    2. 6000+$2.770
    3. 12000+$2.752
    4. 24000+$2.735
    5. 30000+$2.717
    6. 48000+$2.699
    7. 60000+$2.681
    8. 120000+$2.664

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.