Microchip TechnologyPIC18F26J50-I/SPMicrocontrollers - MCUs
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 64KB | |
| 3776B | |
| 64KB | |
| Yes | |
| 0.25um | |
| I2C/SPI/USART/USB | |
| 22 | |
| 5 | |
| 8/8/16/16/16 | |
| 2 | |
| 1 | |
| 10 | |
| 10 | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 2.15 | |
| 2.5|3.3 | |
| 3.6 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.43 |
| Largeur du paquet | 7.24 |
| Longueur du paquet | 34.67 |
| Carte électronique changée | 28 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | SPDIP |
| 28 |
Crucial to any electronic system is this PIC18F26J50-I/SP microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 10. Its flash program memory is 64KB. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.15 V, while its maximum is 3.6 V. This device is based on the PIC core architecture.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

