Microchip TechnologyPIC16LF819T-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 18-Pin SOIC W T/R

Use this programmable PIC16LF819T-I/SO microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This is a 8 bit processor. Its ADC resolution is 10. Its flash program memory is 3.5KB. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1100 Minimum 1100
  • Manufacturer Lead Time:
    4 semaines
    • Price: $3.991
    1. 1100+$3.991
    2. 2200+$3.951
    3. 3300+$3.911
    4. 4400+$3.872
    5. 5500+$3.833
    6. 6600+$3.795
    7. 9900+$3.757
    8. 11000+$3.720
    9. 22000+$3.682

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.