Microchip TechnologyPIC16LC62B-04I/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB EPROM 3.3V/5V 28-Pin SPDIP Tube

Crucial to any electronic system is this PIC16LC62B-04I/SP microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its eprom program memory is 3.5KB.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.