JST ManufacturingPHDR-16VSGaine de câblage de raccordement discret

Conn Housing RCP 16 POS 2mm Crimp ST Cable Mount White Bag

This PHDR-16VS discrete wire housing from JST Corporation can house one or multiple wires and channels for both small electronic devices and larger power applications. This RCP connector has 16 RCP contacts. It has a maximum voltage rating of 250 VDC|250VAC. Its pitch is 2 mm. It has a receptacle type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 17.9 mm long, 5 mm tall and 7.3 mm deep. Its wire is 22-28 AWG. This rectangle connector has an operating temperature of -25 to 85 °C. PHDR-16VS is housed in white polyamide 6/6.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    0 semaines
    • Price:

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.