Pulse Electronics CorporationPE-53831SNLTInducteur à montage en surface
Inductor Power Toroid 53uH 20% 1.87A 0.13Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 53u | |
| 20% | |
| 1.87 | |
| 0.13(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 15.75 | |
| Surface Mount | |
| 15.24 | |
| 9.91 |
Make any circuit look clean and compact using this power PE-53831SNLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 15.75 mm long, 9.91 mm tall and 15.24 mm deep. This SMD inductor has a maximum DC current of 1.87 A with a maximum resistance of 130m(Typ) Ohm. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 53u H.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

