Pulse Electronics CorporationPE-53145NLInducteur plombé

Inductor Power Toroid 176uH/220uH 20% 1.4A 0.14Ohm DCR RDL

This power PE-53145NL leaded inductor from Pulse is very suitable for tape and reel packaging for auto placement. This part has a pitch of 7.62 mm. This leaded inductor has an operating temperature range of -40 °C to 130 °C. This leaded inductor has a maximum DC current of 1.4 A with a maximum resistance of 140m Ohm. This device utilizes toroid technology. It has an inductance of 176u/220u(Rated) H. It has a tolerance of 20%. This product is 21.21 mm long, 24.13 mm tall and 11.56 mm deep.

2 006 pièces: Livraison en 3 jours

    Total$63.84Price for 38

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 2 006 pièces
      • Price: $1.68

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.