Pulse Electronics CorporationPE-1008CD680GTTInducteur à montage en surface
Inductor RF Chip Wirewound 0.068uH 2% 50MHz 65Q-Factor Ceramic 1A 0.07Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| PE-1008CD680GTT | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.068u | |
| 2% | |
| 50M | |
| 1 | |
| 0.07 | |
| 65 | |
| 350M | |
| 1100M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.79 | |
| 2.29 |
An ideal space-saving electronic component is this rf chip PE-1008CD680GTT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 70m Ohm. This device utilizes wirewound technology. It has a tolerance of 2%. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 1.1G Hz. It has an inductance of 68n H.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

