NichiconPCG1A152MCL1GSCondensateur en polymère d'aluminium
Cap Aluminum Polymer 1500uF 10VDC 20%( 10 X 12.7mm) SMD 0.013 Ohm 4.9A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 1500uF | |
| 20% | |
| 10VDC | |
| 0.013 | |
| Low | |
| 4.9 | |
| 3000@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 12.7 |
Using Nichicon's PCG1A152MCL1GS conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 3000@2Min μA. It has a tolerance of 20%. This product is 12.7 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

