AmphenolPC08E-8-2SConnecteur circulaire
Conn Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 8-2 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Bright Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock |
This miniature cylindrical PC08E-8-2S connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 8-2. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a right angle body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
