AmphenolPC06W-8-3SXConnecteur circulaire
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 8-3 | |
| No | |
| Copper Alloy | |
| Gold | |
| Bright Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Threaded | |
| 18.51 | |
| 42.67 |
This input/output miniature cylindrical PC06W-8-3SX connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 8-3. This circular connector has an operating temperature of -55 to 125 °C. This product is 42.67 mm long with a diameter of 18.51 mm. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

