AmphenolPC06CE-8-3S(SR)Connecteur circulaire
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 8-3 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Threaded |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PC06CE-8-3S(SR) connector from Amphenol is right for you. Its shell size is 8-3. It has a plug type gender. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
