AmphenolPC02E-8-4PConnecteur circulaire
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 8-4 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Bright Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 20.34 | |
| 20.62 | |
| 20.62 |
Use this miniature cylindrical PC02E-8-4P connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. Its shell size is 8-4. It has a straight body orientation. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold. This product is 20.34 mm long, 20.62 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

