Pulse Electronics CorporationPA4330.471NLTInducteur à montage en surface
Inductor Power Shielded Drum Core 0.47uH 20% 1MHz 3.1A 0.049Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 0.47u | |
| 20% | |
| 1M | |
| 3.1 | |
| 3.8 | |
| 0.049 | |
| 102M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
This power PA4330.471NLT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 49m Ohm. It has an inductance of 470n H. This product is 2.2 mm long, 1.8 mm tall and 2.2 mm deep. It has a tolerance of 20%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 102M Hz. This device is made with drum core technology.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

