Diodes IncorporatedP6KE27A-TSuppresseur de tension transitoire (TVS)
TVS Diode Single Uni-Dir 23.1V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| P6KE27A-T | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 25.7 | |
| 37.5 | |
| 23.1 | |
| 16 | |
| 5 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diamètre | 3.6(Max) |
| Installation | Through Hole |
| Longueur du paquet | 7.6(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-15 |
| 2 | |
| Forme de sonde | Through Hole |
Take the extra step in your circuitry by implementing surge protection with this P6KE27A-T TVS diode from Diodes Zetex. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 37.5 V and minimum breakdown voltage is 25.7 V. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

