Diodes IncorporatedP6KE12CA-BSuppresseur de tension transitoire (TVS)

TVS Diode Single Bi-Dir 10.2V 600W 2-Pin DO-15 Bulk

Protect vulnerable electronic circuits against overvoltages by equipping your device with this P6KE12CA-B TVS diode from Diodes Zetex. This device's maximum clamping voltage is 16.7 V and minimum breakdown voltage is 11.4 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product comes packaged in bulk, so the parts will be stored loosely.

Import TariffMay apply to this part

77 pièces: Livraison en 2 jours

    Total$0.28Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1406+
      Manufacturer Lead Time:
      27 semaines
      Country Of origin:
      Chine
      • In Stock: 77 pièces
      • Price: $0.2808

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.