VishayP4SMA24A-E3/5ASuppresseur de tension transitoire (TVS)

TVS Diode Single Uni-Dir 20.5V 400W 2-Pin SMA T/R

Vishay's P4SMA24A-E3/5A TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. This device's maximum clamping voltage is 33.2 V and minimum breakdown voltage is 22.8 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

15 000 pièces: Livraison en 2 jours

    Total$84.00Price for 7500

    • (7500)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2340+
      Manufacturer Lead Time:
      9 semaines
      Country Of origin:
      Taïwan
      • In Stock: 15 000 pièces
      • Price: $0.0112

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.