Micro Commercial ComponentsP4KE13A-TPSuppresseur de tension transitoire (TVS)
TVS Diode Single Uni-Dir 11.1V 400W 2-Pin DO-41 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 12.4 | |
| 18.2 | |
| 11.1 | |
| 22.5 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diamètre | 2.7(Max) |
| Installation | Through Hole |
| Longueur du paquet | 5.2(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-41 |
| 2 | |
| Forme de sonde | Through Hole |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this P4KE13A-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 18.2 V and minimum breakdown voltage is 12.4 V. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

