Terasic TechnologiesP0800 | Max® 10 NEEKCartes et kits de développement de logique programmable
10M50DAF484C6G FPGA Development Kit 10/50 MHz Clock 256MB RAM
The MAX® 10 NEEK from Terasic is a full featured embedded evaluation kit based upon the MAX10 family of Altera FPGAs. It offers a comprehensive design environment with everything embedded developers need to create a processing based system. The MAX® 10 NEEK delivers an integrated platform that includes hardware, design tools, intellectual property and reference designs for developing a wide range of audio, video and many other exciting applications. You can download the user guide here as well as the product sheet here.
| Supplier Unconfirmed | |
| 3A991d. | |
| Active | |
| 8473.30.11.80 | |
| Development Kit | |
| 10M50DAF484C6G | |
| FPGA | |
| 0.736KB/64MB | |
| Flash/SPI Flash | |
| Flash | |
| 256MB | |
| 4 | |
| Yes | |
| 1 | |
| 2 | |
| 1 | |
| 7-Segment/LCD | |
| Yes | |
| 15 | |
| 10 | |
| Nios II/Quartus II |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.