Pulse Electronics CorporationP0752.105NLTInducteur à montage en surface
Inductor Power Unshielded Wirewound 1000uH 20% 100KHz 0.3A 3.3Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 1000u | |
| 10 | |
| 20% | |
| 100K | |
| 0.3 | |
| 0.3 | |
| 3.3 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.46 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power P0752.105NLT surface mount inductor from Pulse is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 130 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 3.3 Ohm. This device utilizes wirewound technology. This product is 12.95 mm long, 5.46 mm tall and 9.4 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 1m H.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

