Pulse Electronics CorporationP0468NLTInducteur à montage en surface

Inductor Power Shielded Toroid 500uH/357uH 15% 0.25A 1.38Ohm DCR T/R

Save valuable space on a PCB with this power P0468NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 1.38 Ohm. This device utilizes wirewound technology. It has a tolerance of 15%. It has an inductance of 357u/500u(Rated) H. This product is 13.84 mm long, 5.46 mm tall and 9.91 mm deep.

Import TariffMay apply to this part

1 200 pièces: Prêt à être expédié le lendemain

This item has been discontinued

    Total$98.34Price for 188

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1324+
      Manufacturer Lead Time:
      19 semaines
      Country Of origin:
      Chine
      • In Stock: 1 200 pièces
      • Price: $0.5231

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.