IRCOARS1R020JLFRésistance fixe à montage sur surface unique
Res Metal Alloy 0.02 Ohm 5% 2W ±40ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 20m | |
| 5% | |
| Yes | |
| 2 | |
| Metal Alloy | |
| ±40 | |
| 70 to 225 | |
| No | |
| No | |
| No | |
| Bare Metal | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| 11.18 | |
| 3.18 | |
| 3.05 | |
| Surface Mount |
Use this OARS1R020JLF fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This durable part has a power rating of 2 W. This product has a resistance value of 20m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±40 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 11.18 mm long, 3.05 mm tall and 3.18 mm deep. The OARS1R020JLF part has a j-lead termination style. This device is made with metal alloy technology.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

