NXP SemiconductorsNZX5V6A,133Zener
Zener Diode Single 5.35V 2% 40Ohm 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.35 | |
| 2% | |
| 500 | |
| 5 | |
| 1 | |
| 40 | |
| 500 | |
| -55 | |
| 175 | |
| Ammo | |
| Diamètre | 1.85(Max) |
| Installation | Through Hole |
| Longueur du paquet | 4.25(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | ALF |
| 2 |
If your circuit requires a diode to operate in the reverse breakdown region, then this NZX5V6A,133 zener diode from NXP Semiconductors is exactly what you need. Its maximum power dissipation is 500 mW. Its maximum leakage current is 1 μA. Its test current is 5 mA. This zener device has a nominal voltage of 5.35 V and a voltage tolerance of 3%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

