onsemiNTNS3193NZT5GMOSFET

Trans MOSFET N-CH 20V 0.224A 3-Pin XLLGA T/R

In addition to amplifying electronic signals, you'll be able to switch between various lines with the NTNS3193NZT5G power MOSFET, developed by ON Semiconductor. Its maximum power dissipation is 139 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

130 pièces: Prêt à être expédié le lendemain

    Total$0.30Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2148+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Malaisie
      • In Stock: 130 pièces
      • Price: $0.3045

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.