onsemiNTGD4167CT1GMOSFET

Trans MOSFET N/P-CH 30V 2.6A/1.9A 6-Pin TSOP T/R

Looking for a component that can both amplify and switch between signals within your circuit? The NTGD4167CT1G power MOSFET from ON Semiconductor provides the solution. Its maximum power dissipation is 1100 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This N|P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Total en stock: 13 500 pièces

Regional Inventory: 1 500

    Total$0.19Price for 1

    1 500 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2238+
      Manufacturer Lead Time:
      18 semaines
      Minimum Of :
      1
      Maximum Of:
      1500
      Country Of origin:
      Malaisie
         
      • Price: $0.1924
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2238+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Malaisie
      • In Stock: 1 500 pièces
      • Price: $0.1924
    • (3000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2551+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Malaisie
      • In Stock: 12 000 pièces
      • Price: $0.1908

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.