onsemiNTD24N06LT4GMOSFET

Trans MOSFET N-CH 60V 24A 3-Pin(2+Tab) DPAK T/R

This NTD24N06LT4G power MOSFET from ON Semiconductor can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 62500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This N channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

Total en stock: 39 121 pièces

Regional Inventory: 24 121

    Total$0.71Price for 1

    24 121 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2413+
      Manufacturer Lead Time:
      19 semaines
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Chine
         
      • Price: $0.7062
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2413+
      Manufacturer Lead Time:
      19 semaines
      Country Of origin:
      Chine
      • In Stock: 1 621 pièces
      • Price: $0.7062
    • (2500)

      Livraison en 2 jours

      Increment:
      2500
      Ships from:
      États Unis
      Date Code:
      2424+
      Manufacturer Lead Time:
      19 semaines
      Country Of origin:
      Chine
      • In Stock: 22 500 pièces
      • Price: $0.4073
    • (2500)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2552+
      Manufacturer Lead Time:
      19 semaines
      • In Stock: 15 000 pièces
      • Price: $0.5795

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.