VishayNTCS0603E3103FHTThermistances
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3960K -4.5 to -4 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.41%/K | |
| <4 | |
| 5 to 15 | |
| 3960 | |
| 3850 to 4100 | |
| ±1% | |
| -55 | |
| 150 | |
| 10000 | |
| 6000 to 25000 | |
| ±1 | |
| < ±2 | |
| 125m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Glass | |
| Tape and Reel | |
| 0.006 | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Easily measure temperature by implementing this NTCS0603E3103FHT thermistor by Vishay. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

