TDKNTCG104LH104HT1Thermistances
Thermistor NTC 100K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4550K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4550 | |
| >= 4550 | |
| ±3% | |
| -40 | |
| 125 | |
| 5V | |
| 100000 | |
| 25000 to 120000 | |
| ±3 | |
| ±2 to ±5 | |
| 35m | |
| Cellular|LCD|Printer|Power AMP | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
This NTCG104LH104HT1 thermistor by TDK is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

