NIC ComponentsNTC-T225K50TRDFCondensateur au tantale massif
Cap Tant Solid 2.2uF 50V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.8 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 50VDC | |
| 1.8 | |
| Standard | |
| 0.289 | |
| 1.1 | |
| Polar | |
| 4 | |
| Molded Case | |
| No | |
| No | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.9 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.9 |
This NTC-T225K50TRDF solid tantalum capacitor from NIC Components will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.1 μA. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep. It has a tolerance of 10%. Its capacitance value is 2.2uF.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

