NIC ComponentsNTC-T157K10TRDFCondensateur au tantale massif
Cap Tant Solid 150uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 150uF | |
| 10% | |
| 10VDC | |
| 0.7 | |
| Standard | |
| 0.463 | |
| 15 | |
| Polar | |
| 10 | |
| Molded Case | |
| No | |
| No | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.9 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.9 | |
| ±0.2 | |
| ±0.2 | |
| ±0.3 |
The low leakage current characteristic of this NTC-T157K10TRDF solid tantalum capacitor from NIC Components makes it suitable for sample and hold circuit applications. It can withstand a voltage of 10 VDC. Its leakage current is 15 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep. Its capacitance value is 150uF.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

