onsemiNSVBAV23CLT1GRectifiers
Diode Small Signal Switching 250V 0.4A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Switching Diode | |
| Tension inverse CC maximale (V) | 250 |
| Dual Common Cathode | |
| 250 | |
| 0.4 | |
| 9 | |
| 1.25@0.2A | |
| 0.1@200V | |
| 472°C/W | |
| 5 | |
| 540 | |
| 150 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.94 |
| Largeur du paquet | 1.3 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode NSVBAV23CLT1G rectifier from ON Semiconductor. Its maximum power dissipation is 540 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 9 A, while its maximum continuous forward current is 0.4 A.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

