HoneywellNSCDANN005PGUNVCapteur de pression du support de la carte
Board Mount Pressure Sensor 0psi to 5psi Gage 8-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 5psi | |
| 20psi | |
| 20 to 100 | |
| ±0.25 | |
| 1.5 | |
| 5 | |
| 12 | |
| 2 | |
| -40 | |
| 85 | |
| Air|Gas|Liquid | |
| 3(Min)@HBM | |
| Installation | Through Hole |
| Hauteur du paquet | 13.75 mm |
| Longueur du paquet | 10 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | DIP Module |
| 8 | |
| Forme de sonde | Through Hole |
Ensure the components within your system are safe with this NSCDANN005PGUNV board mount pressure sensor from Honeywell which measures and responds to gas or liquid pressure changes. This device's minimum operating supply voltage of 1.8 V, while its maximum is 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its operating pressure range is 0psi to 5psi, while its maximum overload pressure is 20psi. This part's ESD protection device has a maximum ESD protection device voltage of 3(Min) @ HBM kV.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

