Reduced Price
NIC ComponentsNRSS470M35V5X11FCondensateurs en aluminium
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 4.94 Ohm 0.13A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| NRSS470M35V5X11F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| 4.94 | |
| Standard | |
| 0.13 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
By using pure aluminum foil in the anode, this electrolytic NRSS470M35V5X11F aluminum capacitor from NIC Components can easily filter low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 47uF. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its leakage current is 4@1Min|3@2Min μA. It has a tolerance of 20%. The NRSS470M35V5X11F aluminum electrolytic capacitor has a radial termination style.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

