NIC ComponentsNRSNE2I4J220TRFRéseaux et matrices de résistance
Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 22 | |
| 5% | |
| 12.5 | |
| 0.031 (1/32) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 0502 | |
| 0201 | |
| Flat | |
| 8 | |
| 0.4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0502(4 X 0201) | |
| 1.4 | |
| 0.6 | |
| 0.35 | |
| Surface Mount |
This NRSNE2I4J220TRF resistor array by NIC Components packs multiple resistors into one IC chip. This product's 4 resistors have a value of 22 Ohm. This dependable part has a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. It has a tolerance of 5%. The NRSNE2I4J220TRF part has a flat termination style. This product's terminal pitch is 0.4 mm. This part has an operating temperature of -55 to 125 °C. This product is 1.4 mm long, 0.35 mm tall and 0.6 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

