NIC ComponentsNRSH391M35V8X20FCondensateurs en aluminium
Cap Aluminum Lytic 390uF 35V 20% (8 X 20mm) Radial 3.5mm 0.029 Ohm 1.5A 8000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 390uF | |
| 20% | |
| 35VDC | |
| 0.029 | |
| Low | |
| 1.5 | |
| 3@2Min | |
| 8000 | |
| Polar | |
| Extended Load Life|High Ripple Current Ratings|High Temperature|Improved Endurance at High Temperature|Low Impedance|Polarized|Radial Leads | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 20 | |
| 0.5 |
This electrolytic NRSH391M35V8X20F aluminum capacitor from NIC Components combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The NRSH391M35V8X20F aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 8 mm. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 3.5 mm. Its leakage current is 3@2Min μA. Its capacitance value is 390uF.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

