Reduced Price

NIC ComponentsNRC06F5113TRFRésistance fixe à montage sur surface unique

Res Thick Film 0603 511K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC06F5113TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 511K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 20000
  • Manufacturer Lead Time:
    20 semaines
    • Price: $0.0021
    1. 20000+$0.0021
    2. 25000+$0.0020
    3. 75000+$0.0019

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.